2624-3304

Heilind Number:WAG2624-3304
Manufacturer:WAGO
Manufacturer Number:2624-3304
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-3304
Pitch:7.5 mm
Series:2624
Wire Size:24 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 10 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60329624
SKU:WAG2624-3304

Detailed Description

The 2624-3304 PCB Terminal Block is a reliable and high-performance connector designed for secure and efficient through-hole mounting. With a durable nylon housing in a sleek gray finish, this terminal block is not only visually appealing but also offers excellent protection and insulation. Its push-in termination method, along with electrolytic copper contacts plated with tin, ensures quick and easy wire connections with optimal conductivity. Suitable for a wide range of applications, this terminal block has a pitch of 7.5mm and accommodates 4 poles on 1 level, making it versatile for various circuit configurations. Rated for a maximum operating temperature of 105°C and a minimum of -60°C, it guarantees stable performance even in extreme environments. UL 94V-0 flammability rating, 41A current, and 1000V voltage ratings further underscore its safety and reliability. Compatible with wire sizes ranging from 24 to 10 AWG, this connector is a must-have in any professional or DIY electronics project.