2626-1103/020-000

Heilind Number:WAG2626-1103/020-000
Manufacturer:WAGO
Manufacturer Number:2626-1103/020-000
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 3 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2626-1103/020-000
Pitch:7.5 mm
Series:2626
Wire Size:24 to 8 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 to 8 AWG
Current Rating:48 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Mounting Type:Through Hole
Operating Temperature:-60 to 105 °C
Part Aliases:60331783
SKU:WAG2626-1103/020-000

Detailed Description

Introducing the 2626-1103/020-000, a high-performance push wire PCB terminal block designed for seamless connectivity in electronic applications. This 3-pole terminal block features a durable nylon housing in a space-saving right-angle configuration for easy installation on through-hole PCBs. The push-in termination method, along with electrolytic copper contacts plated with tin, ensures reliable and efficient wire connections. With a wide operating temperature range from -60°C to 105°C, this terminal block is suitable for use in various environments. Its UL 94V-0 flammability rating, along with RoHS compliance, guarantees safety and environmental responsibility. Supporting wire sizes from 24 to 8 AWG and a current rating of 48A at 1000V, it offers versatility for different applications. Trust in the 2626-1103/020-000 for secure and high-quality PCB connections.