2626-3105/020-000

Heilind Number:WAG2626-3105/020-000
Manufacturer:WAGO
Manufacturer Number:2626-3105/020-000
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 5 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2626-3105/020-000
Pitch:7.5 mm
Series:2626
Wire Size:24 to 8 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 to 8 AWG
Current Rating:48 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:5
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Mounting Type:Through Hole
Operating Temperature:-60 to 105 °C
Part Aliases:60331813
SKU:WAG2626-3105/020-000

Detailed Description

Introducing the 2626-3105/020-000, a high-performance PUSH WIRE PCB TERM BLOCK VERT 5 POLE. Designed for seamless integration in electronic systems, this terminal block boasts a durable Nylon housing and features a convenient Through Hole mount type. With a Push-In termination method and Electrolytic Copper contacts plated with Tin, it ensures reliable connectivity. Operating effortlessly in temperatures ranging from -60°C to 105°C, this component is ideal for a wide range of applications. The 7.5mm pitch accommodates various wire sizes, from 24 to 8 AWG, while offering a flammability rating of UL 94V-0 for safety. With a current rating of 48A and a voltage rating of 1000V, it guarantees efficient power transmission. RoHS compliant and suitable for hi-rel environments, the 2626-3105/020-000 is a must-have in the realm of connectors and terminal blocks.