2626-3354

Heilind Number:WAG2626-3354
Manufacturer:WAGO
Manufacturer Number:2626-3354
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2626-3354
Series:2626
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:12.5 mm
Number of Poles:4
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 8 AWG
Flammability Rating:UL 94V-0
Current Rating:48 A
Voltage Rating:1000 V
Conductor Size:24 - 8 AWG
Part Aliases:60409084
SKU:WAG2626-3354

Detailed Description

Introducing the 2626-3354, a high-performance terminal block designed for secure and efficient through-hole mounting. Constructed with durable nylon housing and featuring push-in termination method, this connector ensures reliable connectivity in a wide range of applications. With a maximum operating temperature of 105°C and a minimum of -60°C, it offers dependable performance even in extreme environments. The tin-plated electrolytic copper contacts provide excellent conductivity, while the UL 94V-0 rated gray housing guarantees safety and compliance. With a pitch of 12.5mm and four poles, it accommodates wire sizes ranging from 24 to 8 AWG, with a current rating of 48A and voltage rating of 1000V. Perfect for use in PCB assemblies, industrial machinery, and power distribution systems, the 2626-3354 is the ideal solution for your terminal block needs.