2626-3356

Heilind Number:WAG2626-3356
Manufacturer:WAGO
Manufacturer Number:2626-3356
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2626-3356
Series:2626
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:12.5 mm
Number of Poles:6
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 8 AWG
Flammability Rating:UL 94V-0
Current Rating:48 A
Voltage Rating:1000 V
Conductor Size:24 - 8 AWG
Part Aliases:60409086
SKU:WAG2626-3356

Detailed Description

The 2626-3356 Terminal Block, part of the 2626 series, offers reliable connectivity in a durable Nylon housing with a Gray color. Featuring a Through Hole mount type and Push-In termination method, it ensures secure and efficient wire connections. The Electrolytic Copper contacts with Tin plating provide excellent conductivity and corrosion resistance. With a wide operating temperature range of -60°C to 105°C, it is suitable for various environments. This 6-pole terminal block accommodates wire sizes ranging from 24 to 8 AWG, with a pitch of 12.5mm. It is UL 94V-0 rated for safety and can handle a maximum current of 48A and voltage of 1000V. Ideal for high-performance applications in the field of connectors and PCB mount terminal blocks, the 2626-3356 ensures dependable electrical connections.