2626-3358

Heilind Number:WAG2626-3358
Manufacturer:WAGO
Manufacturer Number:2626-3358
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2626-3358
Series:2626
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:12.5 mm
Number of Poles:8
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 8 AWG
Flammability Rating:UL 94V-0
Current Rating:48 A
Voltage Rating:1000 V
Conductor Size:24 - 8 AWG
Part Aliases:60409088
SKU:WAG2626-3358

Detailed Description

The 2626-3358 PCB Mount Terminal Block, part of the 2626 series, is a reliable and durable connectivity solution for your electronic applications. Constructed with high-quality Nylon housing and electrolytic copper contacts plated with tin, it ensures efficient power transmission. Featuring a through-hole mount type and push-in termination method, installation is quick and hassle-free. With a wide operating temperature range from -60°C to 105°C and a UL 94V-0 flammability rating, it guarantees safe and stable performance in various environments. The 8 poles and 1 level design, along with a 12.5mm pitch, accommodate multiple wire connections with ease. Rated for 48A and 1000V, it is suitable for high-power applications. The gray housing color adds a sleek touch to your PCB layout. Trust the 2626-3358 for secure and efficient wire management in your projects.