2626-3359

Heilind Number:WAG2626-3359
Manufacturer:WAGO
Manufacturer Number:2626-3359
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2626-3359
Series:2626
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:12.5 mm
Number of Poles:9
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 8 AWG
Flammability Rating:UL 94V-0
Current Rating:48 A
Voltage Rating:1000 V
Conductor Size:24 - 8 AWG
Part Aliases:60409089
SKU:WAG2626-3359

Detailed Description

Introducing the 2626-3359, a high-performance terminal block designed for reliable through-hole mounting in industrial applications. Constructed with durable nylon housing and electrolytic copper contacts plated with tin, this terminal block ensures secure and efficient connectivity. With a wide operating temperature range of -60°C to 105°C, it is suitable for use in harsh environments. Featuring a 12.5mm pitch and accommodating wire sizes from 24 to 8 AWG, it offers flexibility in wiring configurations. With a current rating of 48A and a voltage rating of 1000V, this terminal block guarantees safe and efficient power transmission. Its UL 94V-0 flammability rating further enhances its safety credentials. Trust the 2626-3359 for your critical connectivity needs.