2636-1101

Heilind Number:WAG2636-1101
Manufacturer:WAGO
Manufacturer Number:2636-1101
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2636-1101
Series:2636
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10 mm
Number of Poles:1
Number of Levels:1
Housing Color:Gray
Wire Size:18 - 4 AWG
Flammability Rating:UL 94V-0
Current Rating:76 A
Voltage Rating:1000 V
Conductor Size:18 - 4 AWG
Part Aliases:60340961
SKU:WAG2636-1101

Detailed Description

Introducing the 2636-1101 PCB TERMINAL BLOCK, a high-performance connector designed for efficient and reliable power distribution in electronic assemblies. Featuring a durable Nylon housing and through-hole mount type, this terminal block ensures secure attachment to PCBs. The push-in termination method and electrolytic copper contacts with tin plating guarantee fast and stable wire connections, accommodating wire sizes from 18 to 4 AWG. With a pitch of 10mm and a current rating of 76A at 1000V, it offers ample power handling capabilities. Its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Ideal for use in various applications, this terminal block is a dependable solution for your connectivity needs.