2636-1353

Heilind Number:WAG2636-1353
Manufacturer:WAGO
Manufacturer Number:2636-1353
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2636-1353
Series:2636
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:15 mm
Number of Poles:3
Number of Levels:1
Housing Color:Gray
Wire Size:18 - 4 AWG
Flammability Rating:UL 94V-0
Current Rating:76 A
Voltage Rating:1000 V
Conductor Size:18 - 4 AWG
Part Aliases:60398911
SKU:WAG2636-1353

Detailed Description

The 2636-1353 Terminal Block, part of the 2636 series, is a reliable and durable component for your electrical connections. Made of high-quality Nylon housing material, it ensures long-lasting performance in various environments. Featuring a Through Hole mount type and Push-In termination method, installation is quick and easy. The contact material is electrolytic copper with tin plating, offering excellent conductivity and corrosion resistance. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in extreme conditions. The 15mm pitch, 3 poles, and 1 level design accommodate multiple connections efficiently. In gray housing color and UL 94V-0 flammability rating, it meets safety standards. Rated for 76A and 1000V, with wire sizes ranging from 18 to 4 AWG, it is ideal for high-power applications. Trust the 2636-1353 for secure and efficient wire management in your projects.