2636-1354

Heilind Number:WAG2636-1354
Manufacturer:WAGO
Manufacturer Number:2636-1354
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2636-1354
Series:2636
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:15 mm
Number of Poles:4
Number of Levels:1
Housing Color:Gray
Wire Size:18 - 4 AWG
Flammability Rating:UL 94V-0
Current Rating:76 A
Voltage Rating:1000 V
Conductor Size:18 - 4 AWG
Part Aliases:60398912
SKU:WAG2636-1354

Detailed Description

Introducing the 2636-1354 Terminal Block, a high-performance connector designed for reliable power distribution in a variety of applications. Constructed with durable Nylon housing and featuring Through Hole mounting, this terminal block ensures secure and stable connections. The Push-In termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in diverse environments. The 15mm pitch, 4 poles, and 1 level configuration offer versatility in wiring setups. UL 94V-0 rated for flame resistance and capable of handling 76A at 1000V, this terminal block is both safe and efficient. Suitable for wire sizes ranging from 18 to 4 AWG, it is a must-have component in any professional or DIY electronic project.