2636-1355

Heilind Number:WAG2636-1355
Manufacturer:WAGO
Manufacturer Number:2636-1355
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2636-1355
Series:2636
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:15 mm
Number of Poles:5
Number of Levels:1
Housing Color:Gray
Wire Size:18 - 4 AWG
Flammability Rating:UL 94V-0
Current Rating:76 A
Voltage Rating:1000 V
Conductor Size:18 - 4 AWG
Part Aliases:60398913
SKU:WAG2636-1355

Detailed Description

Introducing the 2636-1355 PCB Mount Terminal Block, a versatile and reliable connectivity solution for your electronic projects. With its durable Nylon housing and Through Hole mount type, this terminal block ensures secure and stable connections. The Push-In termination method simplifies installation, while the Electrolytic Copper contacts with Tin plating guarantee excellent conductivity. Operating seamlessly in temperatures ranging from -60°C to 105°C, and meeting UL 94V-0 flammability standards, it offers peace of mind in various environments. With a pitch of 15mm, 5 poles, and 1 level, it accommodates multiple wire sizes (18-4 AWG) and is rated for 76A and 1000V. Trust in the 2636-1355 for efficient and safe power distribution in your designs.