| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2636-3103/010-000 |
| Pitch: | 10 mm |
| Series: | 2636 |
| Wire Size: | 18 to 4 AWG |
| Mount Type: | Through Hole |
| Housing Color: | Gray |
| Conductor Size: | 18 to 4 AWG |
| Current Rating: | 76 A |
| Voltage Rating: | 1000 V |
| Contact Plating: | Tin |
| Number of Poles: | 3 |
| Contact Material: | Electrolytic Copper |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Push-In |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Mounting Type: | Through Hole |
| Operating Temperature: | -60 to 105 °C |
| Part Aliases: | 60500000 |
| SKU: | WAG2636-3103/010-000 |
2636-3103/010-000
Specifications
Detailed Description
Introducing the 2636-3103/010-000, a high-performance terminal block designed for reliable connectivity in demanding environments. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure and stable installation. The Push-In termination method, along with contact materials of Electrolytic Copper and Tin plating, guarantees efficient conductivity. With a wide operating temperature range from -60°C to 105°C, this terminal block is suitable for a variety of applications. Its 10mm pitch, 3 poles, and 1 level configuration offer versatility in connectivity. The Gray housing color, along with UL 94V-0 flammability rating, ensures safety and compliance. With a current rating of 76A and voltage rating of 1000V, it meets high-performance standards. Suitable for wire sizes ranging from 18 to 4 AWG, this terminal block is ideal for various industrial and commercial uses, providing a reliable and efficient connection solution.

