264-102

Heilind Number:WAG264-102
Manufacturer:WAGO
Manufacturer Number:264-102
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-102
Series:264
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:1.102 in
Overall Height:0.87 in
Part Aliases:51124572
SKU:WAG264-102

Detailed Description

Introducing the 264-102 DIN Rail Terminal Block, a versatile and reliable connectivity solution for your industrial applications. Constructed with durable nylon housing, this panel mount terminal block ensures secure and efficient connections. With an overall width of 1.102 inches and height of 0.87 inches, it offers a compact yet functional design. Fully compliant with RoHS regulations, you can trust in its environmental sustainability. Part of the 264 series, this terminal block guarantees compatibility and consistency in your setup. Perfect for use in high-demand environments, it is a must-have component for any professional in need of top-quality connectivity solutions. Upgrade your system with the 264-102 and experience seamless performance like never before.