264-104

Heilind Number:WAG264-104
Manufacturer:WAGO
Manufacturer Number:264-104
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-104
Series:264
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:1.575 in
Overall Height:0.87 in
Part Aliases:51124574
SKU:WAG264-104

Detailed Description

Introducing the 264-104 Panel Mount Terminal Block, a reliable and durable solution for your connectivity needs. Constructed with high-quality Nylon housing, this terminal block ensures long-lasting performance in various applications. With an overall width of 1.575 inches and height of 0.87 inches, it offers a compact yet efficient design for easy installation. Perfect for DIN rail setups, this terminal block is ideal for use in industrial and commercial settings. Rest assured, it does not compromise on safety or quality, meeting all necessary RoHS compliance standards. Upgrade your connectivity with the 264-104 and experience seamless and reliable connections every time.