264-107

Heilind Number:WAG264-107
Manufacturer:WAGO
Manufacturer Number:264-107
ECAD Model:
3D Model

Description:

MOD TRM STRP W/FIXING FLA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-107
Series:264
Mount Type:Panel Mount
Overall Width:2.283 in
Overall Height:0.87 in
Housing Material:Nylon
Part Aliases:51124577
SKU:WAG264-107

Detailed Description

Introducing the 264-107, a crucial component for your industrial connectivity needs. This modular terminal strip with fixing flange, part of the 264 series, is designed for efficient panel mounting. Constructed with durable nylon housing, it ensures reliable performance in demanding environments. With an overall width of 2.283 inches and height of 0.87 inches, it offers a compact yet robust solution for organizing and connecting wires. Compliant with RoHS standards, this terminal strip is not only high in quality but also environmentally friendly. Whether you're working in the field of automation, telecommunications, or power distribution, the 264-107 is the perfect choice for secure and efficient wire termination. Elevate your connectivity setup with this essential component.