| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 264-110 |
| Series: | 264 |
| Housing Material: | Nylon |
| Mount Type: | Panel Mount |
| Overall Width: | 2.992 in |
| Overall Height: | 0.87 in |
| Part Aliases: | 51124580 |
| SKU: | WAG264-110 |
264-110
| Heilind Number: | WAG264-110 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 264-110 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your terminal block connections with the 264-110 MOD TRM STRP W/FIXING FLA ROHS. Made from durable nylon, this panel-mount terminal block ensures secure and reliable connections in industrial settings. With an overall width of 2.992 inches and height of 0.87 inches, it fits seamlessly into your setup. RoHS compliant for environmental responsibility, it's ideal for DIN rail applications. Trust in the 264 series for high-quality terminal blocks that deliver performance and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 206903-2 | SEALING CAP ASSY,SZ 11,CPC | ![]() |
| WAGO 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| WAGO 640453-6 | 06P MTA100 HDR ASSY SQ R/A | ![]() |
| WAGO 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |
| WAGO 926307-1 | 6P UNIV.M-N-L.CAP | ![]() |


