264-112

Heilind Number:WAG264-112
Manufacturer:WAGO
Manufacturer Number:264-112
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-112
Series:264
Mount Type:Panel Mount
Overall Width:3.465 in
Overall Height:0.87 in
Housing Material:Nylon
Part Aliases:51124582
SKU:WAG264-112

Detailed Description

The 264-112 DIN Rail Terminal Block is an essential component for efficient and secure electrical connections. This panel mount terminal block is constructed with durable nylon housing, ensuring reliable performance in various industrial applications. With an overall width of 3.465 inches and height of 0.87 inches, it offers a compact yet functional solution for organizing and connecting wires. This terminal block is ROHS compliant, guaranteeing environmentally friendly manufacturing practices. Perfect for use in DIN rail terminal blocks and interface modules, it is a versatile and essential part of any electrical system.