| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 264-120 |
| Series: | 264 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.236 in |
| Overall Height: | 1.26 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51123557 |
| SKU: | WAG264-120 |
264-120
| Heilind Number: | WAG264-120 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 264-120 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 264-120 DIN Rail Terminal Block, a reliable and efficient solution for your connectivity needs. Constructed with durable nylon housing, this terminal block is designed for secure and long-lasting performance. With a wide operating temperature range of -60°C to 105°C, it can withstand even the harshest environmental conditions. The compact design, with an overall width of 0.236 inches and height of 1.26 inches, makes it easy to install and saves valuable space in your setup. RoHS compliant for environmental responsibility, this terminal block is a sustainable choice for your project. Part of the 264 series, it guarantees compatibility and reliability. Perfect for use in various applications, from industrial machinery to power distribution systems, the 264-120 is a versatile and essential component. Upgrade your connectivity infrastructure with this high-quality DIN Rail Terminal Block.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 264-370 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 264-727 | 4-CONDUCTOR MINIATURE GROUND T | ![]() |


