| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 264-139 |
| Series: | 264 |
| Mount Type: | Panel Mount |
| Overall Width: | 2.756 in |
| Overall Height: | 0.87 in |
| Housing Material: | Nylon |
| Part Aliases: | 51124305 |
| SKU: | WAG264-139 |
264-139
| Heilind Number: | WAG264-139 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 264-139 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 264-139 DIN Rail Terminal Block, a high-quality solution for efficient and secure panel mounting. Crafted from durable nylon, this terminal block ensures reliable performance in various industrial applications. With an overall width of 2.756 inches and height of 0.87 inches, it offers a compact yet robust design. Compatible with DIN Rail Terminal Blocks and Interface Modules, it guarantees seamless connectivity. Trust in the 264-139 for all your terminal block needs.

