264-154

Heilind Number:WAG264-154
Manufacturer:WAGO
Manufacturer Number:264-154
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-154
Series:264
Mount Type:DIN Rail Mount
Overall Width:1.22 in
Overall Height:0.87 in
Housing Material:Nylon
Part Aliases:51124356
SKU:WAG264-154

Detailed Description

Looking for a reliable and efficient DIN rail terminal block solution? Look no further than SKU 264-154. This high-quality terminal block, part of the 264 series, is constructed with durable nylon housing material, ensuring long-lasting performance. With a compact overall width of 1.22 inches and a height of 0.87 inches, it is perfect for space-constrained installations. RoHS compliant for environmentally friendly use, this terminal block is a must-have for any industrial or commercial application. Its DIN rail mount design makes installation a breeze, saving you time and effort. Trust in the quality and convenience of SKU 264-154 for all your terminal block needs.