264-161

Heilind Number:WAG264-161
Manufacturer:WAGO
Manufacturer Number:264-161
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-161
Series:264
Housing Material:Nylon
Mount Type:DIN Rail Mount
Overall Width:2.874 in
Overall Height:0.87 in
Part Aliases:51124363
SKU:WAG264-161

Detailed Description

Introducing the 264-161, a rugged and reliable DIN Rail Terminal Block designed for seamless connectivity in industrial applications. Constructed with durable Nylon housing, this terminal block ensures long-lasting performance even in harsh environments. With a convenient DIN Rail Mount design, installation is quick and easy. Measuring at 2.874 inches in width and 0.87 inches in height, it offers a compact solution for space-constrained setups. Perfect for use in control panels, machinery, and automation systems, this terminal block is a must-have for efficient and secure wire connections. Trust in the quality and durability of the 264 series for all your connectivity needs.