264-187

Heilind Number:WAG264-187
Manufacturer:WAGO
Manufacturer Number:264-187
ECAD Model:
3D Model

Description:

2-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-187
Series:264
Housing Material:Nylon
Mount Type:DIN Rail Mount
Overall Width:1.929 in
Overall Height:0.87 in
Part Aliases:51124323
SKU:WAG264-187

Detailed Description

The 264-187 DIN Rail Terminal Block is a reliable and durable solution for efficient power distribution in industrial settings. Constructed with high-quality nylon housing, it ensures long-lasting performance even in harsh environments. With a compact design measuring 1.929 inches in width and 0.87 inches in height, it is space-saving and easy to install on DIN rails. Suitable for a wide range of applications, this terminal block is a versatile component in any electrical system. Trust in its superior quality and functionality for seamless connectivity and organization of cables. Opt for the 264-187 for optimal performance and peace of mind in your industrial operations.