264-189

Heilind Number:WAG264-189
Manufacturer:WAGO
Manufacturer Number:264-189
ECAD Model:
3D Model

Description:

2-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-189
Series:264
Mount Type:DIN Rail Mount
Overall Width:2.402 in
Overall Height:0.87 in
Housing Material:Nylon
Part Aliases:51124325
SKU:WAG264-189

Detailed Description

Introducing the 264-189 DIN Rail Mount Terminal Block, a versatile and reliable connectivity solution for your industrial applications. Constructed with durable Nylon housing material, this terminal block ensures long-lasting performance in harsh environments. With a compact overall width of 2.402 inches and a low profile of 0.87 inches, it saves valuable space in your setup. The DIN Rail Mount design allows for easy installation and secure attachment. Part of the 264 series, this terminal block guarantees compatibility and seamless integration with other components. Ideal for use in hi-rel settings, it offers dependable connectivity without compromise. Upgrade your connectivity infrastructure with the 264-189 Terminal Block and experience efficient and robust performance.