264-190

Heilind Number:WAG264-190
Manufacturer:WAGO
Manufacturer Number:264-190
ECAD Model:
3D Model

Description:

2-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-190
Series:264
Mount Type:DIN Rail Mount
Overall Width:2.638 in
Overall Height:0.87 in
Housing Material:Nylon
Part Aliases:51124326
SKU:WAG264-190

Detailed Description

This 264-190 DIN Rail Terminal Block from the 264 series is designed for efficient and secure wire connections in industrial settings. Constructed with durable nylon housing, it ensures long-lasting performance even in harsh environments. The DIN Rail Mount feature allows for easy installation and organization within control panels. With an overall width of 2.638 inches and height of 0.87 inches, it offers a compact yet functional solution for your connectivity needs. Perfect for use in hi-rel applications, this terminal block is a reliable choice for professionals in the field.