264-202

Heilind Number:WAG264-202
Manufacturer:WAGO
Manufacturer Number:264-202
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-202
Series:264
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:1.417 in
Overall Height:0.87 in
Part Aliases:51123922
SKU:WAG264-202

Detailed Description

Introducing the 264-202 DIN Rail Terminal Block, a versatile and reliable connectivity solution for industrial applications. This terminal block, part of the 264 series, features a durable Nylon housing and is designed for easy panel mounting. With an overall width of 1.417 inches and height of 0.87 inches, it offers a compact yet efficient design. RoHS compliant for environmental sustainability, this terminal block is suitable for a wide range of projects. Trust in its high-quality construction and performance, making it a must-have component for your terminal block and interface module needs.