264-208

Heilind Number:WAG264-208
Manufacturer:WAGO
Manufacturer Number:264-208
ECAD Model:
3D Model

Description:

MOD TRM STRP W/FIXING FLA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-208
Series:264
Housing Material:Nylon
Mount Type:Panel Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:3.78 in
Overall Height:0.87 in
Part Aliases:51123928
SKU:WAG264-208

Detailed Description

Introducing the 264-208, a high-performance DIN Rail Terminal Block designed for reliable and efficient connectivity in industrial settings. Constructed with durable Nylon housing, this terminal block ensures long-lasting performance even in harsh environments. With a panel mount design, installation is quick and easy. Operating at temperatures ranging from -60°C to 105°C, it guarantees optimal functionality in varying conditions. Measuring 3.78 inches in width and 0.87 inches in height, it offers a compact yet robust solution for your terminal connection needs. With RoHS compliance, you can trust in its environmental responsibility. Trust the 264-208 for seamless and secure terminal block connections.