264-210

Heilind Number:WAG264-210
Manufacturer:WAGO
Manufacturer Number:264-210
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-210
Series:264
Housing Material:Nylon
Mount Type:Panel Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:4.567 in
Overall Height:0.87 in
Part Aliases:51123930
SKU:WAG264-210

Detailed Description

Safely and efficiently connect wiring with our DIN Rail Terminal Block, part number 264-210. Made from durable nylon, this Panel Mount block is designed for reliable performance in a wide range of operating conditions. With a maximum operating temperature of 105°C and a minimum of -60°C, it can withstand extreme environments. Measuring 4.567 inches in width and 0.87 inches in height, it offers ample space for wiring connections. Meeting all necessary safety and quality standards, including RoHS compliance, this terminal block is a vital component for any industrial or commercial project.