264-212

Heilind Number:WAG264-212
Manufacturer:WAGO
Manufacturer Number:264-212
ECAD Model:
3D Model

Description:

Not on File

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-212
Series:264
Mount Type:Panel Mount
Overall Width:5.354 in
Overall Height:0.87 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51123932
SKU:WAG264-212

Detailed Description

Introducing the 264-212 DIN Rail Terminal Block, a reliable and durable connectivity solution for your industrial applications. With a housing material made of high-quality nylon, this panel-mount terminal block ensures secure and efficient wire connections. Operating smoothly in a wide temperature range from -60°C to 105°C, it is suitable for use in various environments. Measuring 5.354 inches in width and 0.87 inches in height, it offers ample space for easy installation. This RoHS-compliant terminal block, part of the 264 series, guarantees compliance with environmental standards. Trust in the 264-212 for dependable performance in your DIN rail terminal block and interface module setups.