264-225

Heilind Number:WAG264-225
Manufacturer:WAGO
Manufacturer Number:264-225
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II MINI. THRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-225
Series:264
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.394 in
Overall Height:1.496 in
Part Aliases:51123505
SKU:WAG264-225

Detailed Description

Introducing the 264-225, a rugged and reliable DIN Rail Terminal Block designed for seamless connectivity in industrial environments. Constructed with durable Nylon housing, this terminal block is built to withstand extreme temperatures ranging from -60°C to 105°C, ensuring optimal performance in any operating conditions. With a compact overall width of 0.394 inches and a height of 1.496 inches, it offers efficient space utilization while providing secure mounting on DIN rails. This RoHS compliant terminal block is a sustainable choice for your connectivity needs. Trust in the 264 series for high-quality, high-performance solutions.