264-232

Heilind Number:WAG264-232
Manufacturer:WAGO
Manufacturer Number:264-232
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-232
Series:264
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:1.417 in
Overall Height:0.87 in
Part Aliases:51123622
SKU:WAG264-232

Detailed Description

Introducing the 264-232 DIN Rail Terminal Block, designed for seamless panel mounting applications. Constructed with durable nylon housing, this terminal block ensures reliable and secure connectivity in industrial settings. With an overall width of 1.417 inches and a height of 0.87 inches, it offers compact yet efficient performance. Part of the 264 series, it guarantees compatibility and ease of integration with other DIN rail terminal blocks and interface modules. Trust in the 264-232 for high-quality terminal block solutions that meet your connectivity needs.