264-235

Heilind Number:WAG264-235
Manufacturer:WAGO
Manufacturer Number:264-235
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-235
Series:264
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:2.598 in
Overall Height:0.87 in
Part Aliases:51123625
SKU:WAG264-235

Detailed Description

Introducing the 264-235 DIN Rail Terminal Block, a reliable and durable solution for your connectivity needs. Crafted with high-quality Nylon housing material, this panel mount block ensures secure and stable connections. With an overall width of 2.598 inches and height of 0.87 inches, it offers a compact yet efficient design. RoHS compliant for environmental responsibility, it belongs to the 264 series and is perfect for use in various applications. Trust in the 264-235 for seamless connectivity in your projects.