264-240

Heilind Number:WAG264-240
Manufacturer:WAGO
Manufacturer Number:264-240
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-240
Series:264
Mount Type:Panel Mount
Overall Width:4.567 in
Overall Height:0.87 in
Housing Material:Nylon
Part Aliases:51123630
SKU:WAG264-240

Detailed Description

Introducing the 264-240 DIN Rail Terminal Block, a versatile and reliable solution for your connectivity needs. Constructed with durable Nylon housing, this terminal block is designed for secure panel mounting. With an overall width of 4.567 inches and height of 0.87 inches, it offers a compact yet spacious design for easy installation. Part of the 264 series, it guarantees compatibility and seamless integration with other products. Perfect for industrial applications, this terminal block ensures stable and efficient connections. Upgrade your setup with the 264-240 and experience enhanced performance.