264-252

Heilind Number:WAG264-252
Manufacturer:WAGO
Manufacturer Number:264-252
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-252
Series:264
Mount Type:DIN Rail Mount
Overall Width:1.063 in
Overall Height:0.87 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51123656
SKU:WAG264-252

Detailed Description

The 264-252 DIN Rail Terminal Block is a reliable and efficient connectivity solution for industrial applications. Constructed with durable nylon housing, it offers sturdy and secure mounting. With a wide operating temperature range of -60°C to 105°C, it is suitable for harsh environments. Its compact design, with an overall width of 1.063 inches and height of 0.87 inches, allows for space-saving installation. Part of the 264 series, this terminal block ensures compatibility and seamless integration. Trust in its high-quality construction for dependable performance in your connectivity needs.