264-261

Heilind Number:WAG264-261
Manufacturer:WAGO
Manufacturer Number:264-261
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-261
Series:264
Mount Type:DIN Rail Mount
Overall Width:4.606 in
Overall Height:0.87 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51123665
SKU:WAG264-261

Detailed Description

Introducing the 264-261 DIN Rail Mount Terminal Block, a reliable and versatile solution for your connectivity needs. Constructed with durable nylon housing, this terminal block is designed for optimal performance in a wide range of environments. With a maximum operating temperature of 105°C and a minimum of -60°C, it ensures stability even in extreme conditions. The compact design, measuring 4.606 inches in width and 0.87 inches in height, makes it easy to install and saves valuable space. Whether you're working on industrial machinery or electrical systems, this DIN Rail Mount Terminal Block is the perfect choice for secure and efficient connections. Elevate your connectivity game with the 264-261.