264-282

Heilind Number:WAG264-282
Manufacturer:WAGO
Manufacturer Number:264-282
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-282
Series:264
Mount Type:DIN Rail Mount
Overall Width:1.063 in
Overall Height:0.87 in
Housing Material:Nylon
Part Aliases:51123640
SKU:WAG264-282

Detailed Description

Introducing the 264-282 DIN Rail Mount Terminal Block, a reliable and efficient solution for your connectivity needs. Crafted with durable Nylon housing, this terminal block ensures long-lasting performance in any environment. With an overall width of 1.063 inches and height of 0.87 inches, it offers a compact yet robust design. Part of the 264 series, it guarantees seamless compatibility with other products in the range. Perfect for industrial applications, this terminal block is a must-have for professionals in the field. Stay connected with ease and confidence, thanks to the 264-282.