264-285

Heilind Number:WAG264-285
Manufacturer:WAGO
Manufacturer Number:264-285
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-285
Series:264
Mount Type:DIN Rail Mount
Overall Width:2.244 in
Overall Height:0.87 in
Housing Material:Nylon
Part Aliases:51123643
SKU:WAG264-285

Detailed Description

Introducing the 264-285, a high-quality DIN Rail Terminal Block designed for seamless connectivity in industrial settings. Constructed with durable Nylon housing, this terminal block ensures reliable performance even in harsh environments. With a compact overall width of 2.244 inches and a height of 0.87 inches, it offers space-saving convenience without compromising functionality. The DIN Rail mount type allows for easy installation, making it ideal for a wide range of applications. Part of the 264 series, it guarantees compatibility and interchangeability. Trust in the 264-285 for efficient and dependable terminal block solutions.