264-286

Heilind Number:WAG264-286
Manufacturer:WAGO
Manufacturer Number:264-286
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II TERMINAL S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-286
Series:264
Mount Type:DIN Rail Mount
Overall Width:2.638 in
Overall Height:0.87 in
Housing Material:Nylon
Part Aliases:51123644
SKU:WAG264-286

Detailed Description

Ideal for secure and efficient power distribution, the 264-286 DIN Rail Mount Terminal Block ensures seamless connectivity in industrial settings. Constructed with durable nylon housing, it guarantees long-lasting performance. With an overall width of 2.638 inches and a height of 0.87 inches, it offers a compact solution for organizing cables. Part of the 264 series, it is designed for compatibility with other terminal blocks and interface modules. Easy to install on DIN rails, it streamlines the setup process. Perfect for use in a variety of applications, from machinery to control panels, this terminal block is a reliable and essential component for any industrial environment.