264-307

Heilind Number:WAG264-307
Manufacturer:WAGO
Manufacturer Number:264-307
ECAD Model:
3D Model

Description:

SINGLE END TRM BLK 2C-C F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-307
Series:264
Housing Material:Nylon
Mount Type:Panel Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.236 in
Overall Height:0.87 in
Part Aliases:51123573
SKU:WAG264-307

Detailed Description

Introducing the SINGLE END TRM BLK 2C-C F ( 264-307), a versatile and reliable panel mount DIN rail terminal block designed for seamless connectivity in industrial environments. Crafted with high-quality nylon housing, this terminal block ensures durability and longevity, even in harsh operating conditions. With a wide temperature range of -60°C to 105°C, it offers exceptional performance in both extreme cold and hot settings. Its compact design, measuring just 0.236 inches in width and 0.87 inches in height, makes it perfect for space-constrained applications. RoHS compliant and part of the 264 series, this terminal block guarantees environmental responsibility without compromising on quality. Trust in the 264307 for efficient and secure terminal connections in your next project.