264-311

Heilind Number:WAG264-311
Manufacturer:WAGO
Manufacturer Number:264-311
ECAD Model:
3D Model

Description:

SNAP-IN GRAY FRNT ENTRY 2COND

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-311
Series:264
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.236 in
Overall Height:0.87 in
Part Aliases:51123575
SKU:WAG264-311

Detailed Description

Introducing the SNAP-IN GRAY FRNT ENTRY 2COND DIN Rail Terminal Block, part of the 264 series. Constructed with durable Nylon housing, this terminal block offers reliable performance in harsh industrial environments. With a wide operating temperature range from -60°C to 105°C, it ensures consistent functionality even in extreme conditions. The compact design, measuring 0.236" in width and 0.87" in height, allows for easy installation on DIN rails. Featuring two conductors for efficient connectivity, it is RoHS compliant, meeting environmental standards. Ideal for use in a variety of applications, this terminal block guarantees secure and efficient wire connections. Upgrade your wiring setup with the high-quality and dependable SNAP-IN GRAY FRNT ENTRY 2COND DIN Rail Terminal Block.