264-337

Heilind Number:WAG264-337
Manufacturer:WAGO
Manufacturer Number:264-337
ECAD Model:
3D Model

Description:

BLOCK: TERM. 4C END W/FLG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-337
Series:264
Mount Type:Panel Mount
Overall Width:0.394 in
Overall Height:0.87 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51123520
SKU:WAG264-337

Detailed Description

BLOCK: TERM. 4C END W/FLG, part of the 264 series, is a reliable and durable panel mount terminal block designed for a wide range of industrial applications. Constructed with high-quality nylon housing material, it offers excellent performance even in harsh environments, with a wide temperature range of -60°C to 105°C. Its compact size, measuring at 0.394" in width and 0.87" in height, makes it suitable for space-constrained installations. This RoHS-compliant terminal block ensures environmental compliance. Perfect for DIN rail terminal block and interface module setups, it provides secure and efficient connectivity. Trust in the 264337 for your terminal block needs, delivering consistent quality and performance.