264-346

Heilind Number:WAG264-346
Manufacturer:WAGO
Manufacturer Number:264-346
ECAD Model:
3D Model

Description:

SINGLE TRM BLK W/MTG FT O

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-346
Series:264
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.394 in
Overall Height:0.87 in
Part Aliases:51123526
SKU:WAG264-346

Detailed Description

Introducing the SINGLE TRM BLK W/MTG FT O, part of our 264 series of high-quality DIN Rail Terminal Blocks. Crafted from durable Nylon, this terminal block is designed for reliable performance in a variety of industrial applications. With a wide operating temperature range from -60 °C to 105 °C, it ensures consistent functionality even in harsh environments. The compact design, measuring just 0.394 inches in width and 0.87 inches in height, allows for easy installation on DIN rails. RoHS compliant and meticulously engineered, this terminal block guarantees both safety and efficiency in your connectivity solutions. Elevate your projects with the trusted reliability of our 264346 terminal block.