264-356

Heilind Number:WAG264-356
Manufacturer:WAGO
Manufacturer Number:264-356
ECAD Model:
3D Model

Description:

4-CONDUCTOR CENTER TERMINAL BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-356
Series:264
Housing Material:Nylon
Mount Type:Panel Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.394 in
Overall Height:0.87 in
Part Aliases:51123535
SKU:WAG264-356

Detailed Description

This panel mount DIN rail terminal block, part number 264-356, is essential for secure and efficient electrical connections in industrial environments. Constructed with durable nylon housing, it offers reliable performance in temperatures ranging from -60°C to 105°C. Measuring just 0.394 inches in width and 0.87 inches in height, it is compact yet robust. With RoHS compliance and a category classification including DIN Rail Terminal Blocks & Interface Modules, this terminal block is a versatile and environmentally friendly solution. Perfect for a wide range of applications, it ensures safe and organized wiring in any setting.