264-704

Heilind Number:WAG264-704
Manufacturer:WAGO
Manufacturer Number:264-704
ECAD Model:
3D Model

Description:

ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-704
Series:264
Mount Type:DIN Rail Mount
Overall Width:0.236 in
Overall Height:1.26 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51123593
SKU:WAG264-704

Detailed Description

Introducing the 264-704, a ROHS-compliant terminal block designed for reliable and efficient connections in industrial settings. Part of the 264 series, this terminal block features a durable nylon housing and is suitable for DIN rail mounting. With a wide operating temperature range of -60°C to 105°C, it ensures performance in even the harshest environments. The compact design, measuring only 0.236 inches in width and 1.26 inches in height, allows for space-saving installation. Trust in the 264-704 for secure and high-quality connections in your industrial applications.