264-716

Heilind Number:WAG264-716
Manufacturer:WAGO
Manufacturer Number:264-716
ECAD Model:
3D Model

Description:

NOT ON FILE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-716
Series:264
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.236 in
Overall Height:1.496 in
Part Aliases:51123602
SKU:WAG264-716

Detailed Description

This DIN Rail Terminal Block, part number 264-716, offers reliable connectivity in industrial environments. Constructed with durable nylon housing, it is designed for secure mounting on DIN rails. With a wide operating temperature range of -60°C to 105°C, it ensures optimal performance even in extreme conditions. Measuring 0.236 inches in width and 1.496 inches in height, it provides a compact yet efficient solution for wiring applications. This RoHS-compliant terminal block is suitable for use in various industries, including telecommunications, automation, and power distribution. Upgrade your connectivity system with the high-quality and dependable 264716 terminal block.