264-901/000-012

Heilind Number:WAG264-901/000-012
Manufacturer:WAGO
Manufacturer Number:264-901/000-012
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-901/000-012
Color:Orange
Series:264
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-0
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Symbols
Part Aliases:50008425
SKU:WAG264-901/000-012

Detailed Description

Introducing the MINIATURE WSB QUICK MARKING SY in vibrant Orange, part of the 264 series. Designed for easy identification and organization, this Marker accessory is essential for efficient cable management. With a Snap-On mating type, installation is a breeze. The non-stretchable flexibility ensures durability. Halogen-free construction prioritizes safety. Featuring clear Black marking, meeting UL 94V-0 flammability rating standards. The 5 mm width allows for precise labeling, with horizontal marking direction. Perfect for Barrier Strip Jumpers, Covers & Markers, and Terminal Blocks, this product is a must-have for any professional in need of reliable marking solutions. ( 264-901/000-012)