264-902

Heilind Number:WAG264-902
Manufacturer:WAGO
Manufacturer Number:264-902
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-902
Color:White
Series:264
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-0
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Symbols
Part Aliases:2640902
SKU:WAG264-902

Detailed Description

Introducing the MINIATURE WSB QUICK MARKING SY in White, a compact and efficient solution for easy and organized labeling in electrical applications. Part of the 264 series, this Marker is designed for seamless integration with Snap-On accessories. With a non-stretchable construction and UL 94V-0 flammability rating, it ensures safety and durability. The black marking color stands out clearly against the white background, while the 5mm width allows for precise labeling. RoHS compliant and featuring horizontal marking with symbols, it meets environmental and industry standards. Perfect for Barrier Strip Jumpers, Terminal Blocks, and more, this Marker is a versatile and essential component for efficient wiring and connectivity.