264-904

Heilind Number:WAG264-904
Manufacturer:WAGO
Manufacturer Number:264-904
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-904
Color:White
Series:264
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-0
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2640904
SKU:WAG264-904

Detailed Description

Introducing the MINIATURE WSB QUICK MARKING SY ( 264-904), a must-have accessory for efficient organization of terminal blocks and connectors. This sleek white marker, part of the 264 series, boasts a snap-on mating type for easy installation. Not only is it halogen-free for environmentally-conscious users, but it also offers exceptional fire safety with a UL 94V-0 flammability rating. With a 5mm width and horizontal marking direction, it ensures clear and precise labeling with black numbers. Perfect for Barrier Strip Jumpers, Covers & Markers, and other terminal block applications, the WSB QUICK MARKING SY (acronym: 264904) is a reliable solution for industrial and commercial settings.