270-574

Heilind Number:WAG270-574
Manufacturer:WAGO
Manufacturer Number:270-574
ECAD Model:
3D Model

Description:

4 CON SENSOR TB ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 270-574
Series:270
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.197 in
Overall Height:3.268 in
Part Aliases:51168249
SKU:WAG270-574

Detailed Description

Introducing the 270-574, a durable and efficient DIN Rail Mount terminal block designed for industrial applications. Constructed with high-quality Nylon housing material, it ensures reliable performance even in harsh environments. With a wide operating temperature range of -60°C to 105°C, it provides versatility for use in various settings. Measuring at 0.197 inches in width and 3.268 inches in height, it offers a compact yet functional solution for wire connectivity. RoHS compliant and part of the 270 series, this terminal block guarantees both quality and environmental responsibility. Perfect for DIN Rail installations, it is an essential component for any connectivity project.