2706-102/000-009

Heilind Number:WAG2706-102/000-009
Manufacturer:WAGO
Manufacturer Number:2706-102/000-009
ECAD Model:
3D Model

Description:

TRM BLOCK/2 POLE/7.5MM LT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-102/000-009
Series:2706
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm
Number of Poles:2
Number of Levels:1
Housing Color:Light Gray
Wire Size:20 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:20 - 10 AWG
Part Aliases:51241886
SKU:WAG2706-102/000-009

Detailed Description

Introducing the TRM BLOCK/2 POLE/7.5MM LT terminal block, part of the 2706 series. Constructed with durable Nylon housing and featuring a Through Hole mount type, it ensures secure and reliable connections in various applications. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees efficient conductivity. With a pitch of 7.5mm and accommodating 20-10 AWG wire sizes, this terminal block is versatile and easy to install. Its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Rated for 41A and 1000V, it provides high performance in demanding environments. Perfect for use in PCB mounting, this terminal block is a essential component for any project requiring robust and efficient electrical connections.