2706-103

Heilind Number:WAG2706-103
Manufacturer:WAGO
Manufacturer Number:2706-103
ECAD Model:
3D Model

Description:

TRM BLOCK/3 POLE/7.5MM GR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2706-103
Series:2706
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm
Number of Poles:3
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 10 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:20 - 10 AWG
Part Aliases:27060103
SKU:WAG2706-103

Detailed Description

The 2706-103 TRM BLOCK/3 POLE/7.5MM GR is a high-quality terminal block designed for secure and efficient wire connections. Featuring a durable Nylon housing in a sleek gray color, it is UL 94V-0 rated for excellent flame resistance. With a through-hole mount type and cage clamp termination method, installation is quick and easy. The 3-pole design with a 7.5mm pitch allows for multiple wire connections with a current rating of 41A and a voltage rating of 1000V. Made with electrolytic copper contacts plated with tin, it ensures reliable conductivity and corrosion resistance. Compatible with wire sizes ranging from 20 to 10 AWG, it is suitable for a wide range of applications. RoHS compliant, this terminal block meets international standards for environmental responsibility. Ideal for use in connectors, PCB mount terminal blocks, and other high-reliability applications.